3M 4026 White Foam Tape, 25mm x 33m, 1.6mm Thick
- RS Stock No.:
- 7019042
- Mfr. Prt No.:
- 3M 4026 25mm x 33m
- Brand:
- 3M
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
RS stock number | 7019042 |
Product description | 3M 4026 White Foam Tape, 25mm x 33m, 1.6mm Thick |
Manufacturer / Brand | 3M |
Manufacturer part number | 3M 4026 25mm x 33m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | 3M |
Single/Double Sided | Double Sided |
Maximum Operating Temperature | +193 (Short Term) °C |
Adhesive Material | Acrylic |
Thickness | 1.6 mm |
Colour | White |
Model Number | 4026 |
Backing Material | PUR Foam |
Width | 25 mm |
Length | 33 m |
Foam Density | 290 kg/m³ |
Adhesion Strength | 27.5 N/cm |