3M 4026 White Foam Tape, 19mm x 33m, 1.6mm Thick

RS Stock No.:
7019048
Mfr. Prt No.:
3M 4026 19mm x 33m
Brand:
3M
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
RS stock number 7019048
Product description 3M 4026 White Foam Tape, 19mm x 33m, 1.6mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 4026 19mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand 3M
Width 19 mm
Foam Density 290 kg/m³
Adhesion Strength 27.5 N/cm
Length 33 m
Single/Double Sided Double Sided
Maximum Operating Temperature +193 (Short Term) °C
Adhesive Material Acrylic
Thickness 1.6 mm
Colour White
Model Number 4026
Backing Material PUR Foam
Checking stock...
IDR
945,163.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1945,163.79
*price per unit indicative
"3M 4026 White Foam Tape, 19mm x 33m, 1.6mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda