CLEAR 781 ACETOXY SILICONE SEALANT,310ML

RS Stock No.:
4590210
Brand:
Dow Corning
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
RS stock number 4590210
Product description CLEAR 781 ACETOXY SILICONE SEALANT,310ML
Manufacturer / Brand Dow Corning

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Acetoxy Silicone Sealant

A one component, ready to use silicone sealant which offers fast cure and good weathering characteristics. Suitable for use on aluminium, glass, Formica and most other non-porous surfaces. Listed by UK Water Fittings Byelaws Scheme for use in contact with potable water once cured.

Weather sealing of sheet cladding, curtain walls
Draught proofing and general internal sealing applications
Conforms to ISO 11600-G-20HM
High modulus acetoxy cure
Fast cure tack free in one hour
Joint movement capability ±25%
100% recovery


Specifications

Attribute Value
Brand Dow Corning
Package Type Cartridge
Product Form Paste
Colour Transparent
Sealant Type Silicone Sealant
Cure Time 1 (3 mm day@ 23 °C), 3 (5 mm days@ 23 °C)
Food Processing Safe No
Application Glass, Sealing, Waterproof
Package Size 310 ml
Chemical Type Acetoxy
Physical Properties High Elasticity
Trade Name 781
Checking stock...
IDR
584,971.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1584,971.53
*price per unit indicative
"CLEAR 781 ACETOXY SILICONE SEALANT,310ML" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda