Dow Corning 786 White Sealant Paste 310 ml Cartridge

RS Stock No.:
4590226
Mfr. Prt No.:
6011087
Brand:
Dow Corning
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
RS stock number 4590226
Product description Dow Corning 786 White Sealant Paste 310 ml Cartridge
Manufacturer / Brand Dow Corning
Manufacturer part number 6011087

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Mildew Resistant Silicone Sealant

A one-part, acetoxy, silicone rubber sealant which has excellent adhesion to a variety of surfaces.Contains a food grade fungicide.,Ideal for sealing refrigeration units and areas where food contact is likely. (Meets US Food and Drugs Administration Regulation Number 21CFR177.2600)

Conforms to BS5889 Type B
Fast cure
High modulus-acetoxy cure type


Specifications

Attribute Value
Brand Dow Corning
Package Type Cartridge
Maximum Operating Temperature +150 °C
Product Form Paste
Colour White
Food Processing Safe Yes
Sealant Type Silicone Sealant
Cure Time 24 (2.5 mm) h
Application Refrigeration Units
Package Size 310 ml
Chemical Type Acetoxy
Physical Properties High Modulus
Minimum Operating Temperature -50 °C
Operating Temperature Range -50 → +150 °C
Trade Name 786
Checking stock...
IDR
827,477.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1827,477.21
*price per unit indicative
"Dow Corning 786 White Sealant Paste 310 ml Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda