Megger 1006-450 Duplex Hand Spike, For Use With DLRO10HD Digital Low Resistance Ohm Meter

RS Stock No.:
1365762
Mfr. Prt No.:
1006-450
Brand:
Megger

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365762
Product description Megger 1006-450 Duplex Hand Spike, For Use With DLRO10HD Digital Low Resistance Ohm Meter
Manufacturer / Brand Megger
Manufacturer part number 1006-450
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
RS stock number 1365762
Product description Megger 1006-450 Duplex Hand Spike, For Use With DLRO10HD Digital Low Resistance Ohm Meter
Manufacturer / Brand Megger
Manufacturer part number 1006-450

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Digital Earth Testers

Megger Duplex Probe 1 Connect

Megger Duplex probe 1 connect handspike with sprung loaded tips fitted with a connector socket for easy connection to any connector test lead. Replaceable probe tips have hardened needle points, gold plated for excellent low-resistance contact. Tips are sprung to provide 1.3 kg of force using stainless steel springs. Ideal for general applications where a good reliable connection is required on none coated or corroded surfaces.

Features and Benefits

• Maximum current rating 10 A
• Connector to probe tip resistance 14 m ohm
• Probe spacing between P and C tips: 6 mm
• Fits any duplex connect test lead and extension lead
• Safety CAT III 600 V only when suitable terminal covers are used


Specifications

Attribute Value
Brand Megger
Accessory Type Duplex Hand Spike
For Use With DLRO10HD Digital Low Resistance Ohm Meter
Checking stock...
IDR
1,942,353.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,942,353.02
*price per unit indicative
"Megger 1006-450 Duplex Hand Spike, For Use With DLRO10HD Digital Low Resistance Ohm Meter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda