Omron Multi Function Timer Relay, 100 → 125 V dc, 100 → 240V ac 0.05 s → 300h

RS Stock No.:
1138134
Mfr. Prt No.:
H3CR-A AC100-240/DC100-125
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1138134
Product description Omron Multi Function Timer Relay, 100 → 125 V dc, 100 → 240V ac 0.05 s → 300h
Manufacturer / Brand Omron
Manufacturer part number H3CR-A AC100-240/DC100-125
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
RS stock number 1138134
Product description Omron Multi Function Timer Relay, 100 → 125 V dc, 100 → 240V ac 0.05 s → 300h
Manufacturer / Brand Omron
Manufacturer part number H3CR-A AC100-240/DC100-125

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Omron
Supply Voltage 100 → 125 V dc, 100 → 240 V ac
Minimum Operating Temperature -10 °C
Mode of Operation Flicker OFF Start, Flicker ON Start, Interval, ON Delay
Power Supply External
Time Range 0.05 s → 300 h
Series H3CR
Maximum Voltage 125 V dc, 250 V ac
Depth 81.6 mm
Time Increment Hours, Seconds
Length 48 mm
Width 48 mm
Number of Contacts 2
Terminal Type 11-Pin Connector
Mounting Type DIN Rail, Flush Mount, Surface Mount
Number of Timer Functions Multi Function
Switch Configuration DPDT
Current Maximum 5 A
Maximum Operating Temperature +55 °C
Checking stock...
IDR
2,323,313.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,323,313.50
*price per unit indicative
"Omron Multi Function Timer Relay, 100 → 125 V dc, 100 → 240V ac 0.05 s → 300h" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products