RS PRO Timer Relay, 250V ac 0 → 120min, Panel Mount Mount

RS Stock No.:
5362779
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5362779
Product description RS PRO Timer Relay, 250V ac 0 → 120min, Panel Mount Mount
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
RS stock number 5362779
Product description RS PRO Timer Relay, 250V ac 0 → 120min, Panel Mount Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Mechanical Run-back Timer

Note

This is a mechanical timer which does not need an external voltage supply

Features and Benefits

  • Can be manually reset during the run-back period

  • DPDT contact configuration

  • Contact rating: 16A @ 250Vac resistive load

  • Connection via 6·35 x 0.8 mm terminals suitable for 0.25in receptacles

  • Minimum panel thickness (with screws provided) of 3.5mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Power Supply External
Time Range 0 → 120 min
Depth 30 mm
Length 45.5 mm
Width 47.5 mm
Mounting Type Panel Mount
Supply Voltage 250 V ac
Switch Configuration DPDT
Checking stock...
IDR
972,644.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1972,644.97
*price per unit indicative
"RS PRO Timer Relay, 250V ac 0 → 120min, Panel Mount Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products