Panasonic DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 15 A

RS Stock No.:
1279516
Mfr. Prt No.:
SP2-P-DC24V
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1279516
Product description Panasonic DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 15 A
Manufacturer / Brand Panasonic
Manufacturer part number SP2-P-DC24V
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
RS stock number 1279516
Product description Panasonic DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 15 A
Manufacturer / Brand Panasonic
Manufacturer part number SP2-P-DC24V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SP Series Relay

From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock.

Note

This range also includes a PCB Mounting Board for use with relays (see stock number 127-9493.)

APPROVALS : UL, CSA, TUV

Features and Benefits:
• High sensitivity power relay
• Nominal operating power of 300mW and minimum operating power of 150mW
• High vibration/shock resistance
• Dimensions, DPDT H22 x W50 x D25.6 mm / 4PDT H22 x W50 x D36.8 mm

LF171880-10

Specifications

Attribute Value
Brand Panasonic
Minimum Operating Temperature -50 °C
Height 22 mm
Coil Power 300 mW
Mounting Type PCB Mount
Coil Resistance 1.92 kΩ
Application Power
Maximum Switching Power DC 300 W
Dimensions 51 x 25.6 x 22 mm
Terminal Type Through Hole
Depth 25.6 mm
Switching Current 15 A
Contact Configuration DPDT
Operating Temperature Range -50 → +60 °C
Life 50000000 (Electrical) cycles
Maximum Switching Power AC 3.75 kVA
Contact Material Silver Alloy
Length 51 mm
Coil Voltage 24 V dc
Maximum Operating Temperature +60 °C
Isolation Coil To Contact 3 kV rms
Checking stock...
IDR
415,364.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1415,364.40
*price per unit indicative
"Panasonic DPDT Non-Latching Relay PCB Mount, 24V dc Coil, 15 A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products