Accuride Steel Drawer Slide, 500mm Closed Length, 180kg Load

RS Stock No.:
6664795
Mfr. Prt No.:
DZ5321-0050
Brand:
Accuride

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6664795
Product description Accuride Steel Drawer Slide, 500mm Closed Length, 180kg Load
Manufacturer / Brand Accuride
Manufacturer part number DZ5321-0050
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
RS stock number 6664795
Product description Accuride Steel Drawer Slide, 500mm Closed Length, 180kg Load
Manufacturer / Brand Accuride
Manufacturer part number DZ5321-0050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Accuride DZ5321 Series Heavy-Duty Drawer Runners

From Accuride the DZ5321 range of heavy-duty telescopic ball bearing side mounting drawer runners with a full 100%+ extension capability made from durable zinc plated steel. These runners are able to hold up to 170 kg with 10000 opening and closing cycles and up to 150 kg with 80000 opening and closing cycles.

Self-Cleaning Ball Retainer

These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Hold In

These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from rolling open

Key Features and Benefits

• Smooth and quiet ball bearing action
• Up to 170 kg load capacity
• Made from durable plated steel
• 100%+ full extension capability
• Self-cleaning ball retainer
• Hold In feature for keeping draw securely closed

Fittings

These drawer slides can be fitted using an M5 countersunk screw or a 6mm countersunk Euro screw

Applications

These heavy drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these drawer runners are enclosures, heavy-duty storage cabinets, industrial workstations, equipment and battery access and access for maintenance and repair


Specifications

Attribute Value
Brand Accuride
Material Steel
Length Closed 500 mm
Travel Length 523.5 mm
Extension 100 %
Overall Height 53.1 mm
Maximum Load 180 kg
Checking stock...
IDR
905,725.15
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1905,725.15
*price per unit indicative
"Accuride Steel Drawer Slide, 500mm Closed Length, 180kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda