SKF HK 0408 4mm I.D Needle Roller Bearing, 8mm O.D
- RS Stock No.:
- 0514035
- Mfr. Prt No.:
- HK 0408
- Brand:
- SKF
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0514035 |
Product description | SKF HK 0408 4mm I.D Needle Roller Bearing, 8mm O.D |
Manufacturer / Brand | SKF |
Manufacturer part number | HK 0408 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
SKF Drawn Cup Needle Roller Bearings Series HK
SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.
Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required
Specifications
Attribute | Value |
Brand | SKF |
Number of Rows | 1 |
Material | Metal |
Outside Diameter | 8 mm |
Race Width | 8 mm |
Static Load Rating | 1.37 kN |
End Type | Open |
Cage Material | Sheet Steel |
Inside Diameter | 4 mm |
Fatigue Limit Load | 140 N |
Bore Type | Parallel |
Dynamic Load Rating | 1.76 kN |
Maximum Speed - Oil | 38000 rpm |
Maximum Speed - Grease | 26000 rpm |
Roller Bearing Type | Needle |