SKF HK 0609 6mm I.D Needle Roller Bearing, 10mm O.D
- RS Stock No.:
- 0514039
- Mfr. Prt No.:
- HK 0609
- Brand:
- SKF
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
RS stock number | 0514039 |
Product description | SKF HK 0609 6mm I.D Needle Roller Bearing, 10mm O.D |
Manufacturer / Brand | SKF |
Manufacturer part number | HK 0609 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | SKF |
Bore Type | Parallel |
Dynamic Load Rating | 2.81 kN |
Roller Bearing Type | Needle |
Material | Metal |
Outside Diameter | 10 mm |
Race Width | 9 mm |
Static Load Rating | 2.7 kN |
End Type | Open |
Cage Material | Sheet Steel |
Inside Diameter | 6 mm |
Fatigue Limit Load | 285 N |
Maximum Speed - Oil | 32000 rpm |
Maximum Speed - Grease | 20000 rpm |
Number of Rows | 1 |