TDK-Lambda DRB480 Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 24V dc Output, 20A 480W

RS Stock No.:
1370850
Mfr. Prt No.:
DRB480-24-1
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1370850
Product description TDK-Lambda DRB480 Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DRB480-24-1
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
RS stock number 1370850
Product description TDK-Lambda DRB480 Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 24V dc Output, 20A 480W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DRB480-24-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand TDK-Lambda
Width 84 mm
Input Voltage 90 → 264 V ac
Depth 125 mm
Minimum Temperature -20 °C
Ripple And Noise <240 mV
Output Voltage 24 V dc
AC or DC Output Voltage dc
Output Current 20 A
Load Regulation <240 mV
AC or DC Input Voltage ac
Special Features High Efficiency, Prolonged Lifetime Expectation
Number of Outputs 1
Type Switch Mode
Output Voltage Adjustment Range 24 → 26.4 V
Electrical Phase 1
Maximum Temperature +70 °C
Standards Met IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1
Series DRB480
Height 124 mm
Power Rating 480 W
Mounting Type DIN Rail Mount
Checking stock...
IDR
2,543,897.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,543,897.17
*price per unit indicative
"TDK-Lambda DRB480 Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 24V dc Output, 20A 480W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products