Dremel MS20 Corded Reciprocating Saw, 240V

RS Stock No.:
7887295
Mfr. Prt No.:
F013MS20JA
Brand:
Dremel

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7887295
Product description Dremel MS20 Corded Reciprocating Saw, 240V
Manufacturer / Brand Dremel
Manufacturer part number F013MS20JA

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7887295
Product description Dremel MS20 Corded Reciprocating Saw, 240V
Manufacturer / Brand Dremel
Manufacturer part number F013MS20JA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Dremel

A range of mains powered Dremel mini power tool kits and accessories.

Dremel Moto Saw

Professional yet compact and easy to use saw that can be used for making intricate cuts in different materials. The fretsaw detaches so it can be used in the hand too.

Wood and metal cutting
General and fine work
Case
70w
Parallel guide


Specifications

Attribute Value
Brand Dremel
Saw Type Reciprocating Saw
Corded/Cordless Corded
Brushed/Brushless Motor Brushed
Maximum Speed 2250 rpm
Model Number MS20
Voltage 240 V
Weight 1.1 kg
Checking stock...
IDR
2,916,676.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,916,676.23
*price per unit indicative
"Dremel MS20 Corded Reciprocating Saw, 240V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda