RS PRO 6 piece Drift Punch Set
- RS Stock No.:
- 6261497
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
RS stock number | 6261497 |
Product description | RS PRO 6 piece Drift Punch Set |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 6 Piece Drift Punch Set
Introducing the 6 piece drift punch set from RS PRO, a high quality selection of drift punch pins ideal for creating or enlarging previously made holes. These professional standard hand tools have been heat treated and manufactured with nickel chrome molybdenum vanadium steel and chrome plating, providing a highly durable set of pin punches with excellent corrosion resistance. This kit provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.
Features and Benefits:
• Manufactured with nickel chrome molybdenum vanadium steel for durability
• Chrome plated with mirror finish, offering excellent corrosion resistance
• Variety of pin punches to suit various tasks
• Heads are specially treated to reduce burring and increase user safety
• DIN 6453 standard
• Durable hard case included for safe storage
Applications:
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material or form an impression on a workpiece. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
FAQs
What are the lengths of the punches?
The punches in this set are available in the following lengths: 40 mm, 50 mm.
What are the diameters of the punches?
The shank diameters of the set include: 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm.
Specifications
Attribute | Value |
Brand | RS PRO |
Punch Type | Drift |
Shank Diameter | 2 → 8 mm |
Number of Pieces | 6 |