CK 13 Piece Multi-Material Twist Drill Bit Set, 1.5mm to 6.5mm

RS Stock No.:
1206013
Mfr. Prt No.:
T3102
Brand:
CK
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
RS stock number 1206013
Product description CK 13 Piece Multi-Material Twist Drill Bit Set, 1.5mm to 6.5mm
Manufacturer / Brand CK
Manufacturer part number T3102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Drill bit set


Specifications

Attribute Value
Brand CK
Drill Bit Type Twist Drill Bit
Minimum Size 1.5 mm
Drilling Application Multi-Material
Maximum Size 6.5 mm
Material HSS
Number of Pieces 13
Set Contents HSS Drill Bits
Checking stock...
IDR
286,769.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1286,769.26
*price per unit indicative
"CK 13 Piece Multi-Material Twist Drill Bit Set, 1.5mm to 6.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda