Druck DPI 880 Multi Function Calibrator, 20mA, 30V

RS Stock No.:
5327530
Mfr. Prt No.:
DPI 880
Brand:
Druck
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
RS stock number 5327530
Product description Druck DPI 880 Multi Function Calibrator, 20mA, 30V
Manufacturer / Brand Druck
Manufacturer part number DPI 880

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Druck DPI880 Multi-function Calibrator

The DPI 880 multifunction calibrator forms part of the DPI 800 series of calibrators. This series has been designed to offer a complete range of advanced, robust and simple to use handheld instruments. Druck's multifunctional calibrator is the ideal solution for test and calibration of many popular process parameters. The advanced features combined with technical innovations address more applications in a considerably less amount of time to others, delivering fast and reliable results. The compact design enables the tool to be portable, making it even handier for users needing it for on the go testing, configuring and calibrating.

Features & Benefits

• Highly cost-effective
• Living up to the title of being "multi-functional" the DPI 800 measures, sources and simulates mA, mV, V, RTD's, thermocouples, ohms, frequency, pulses and pressure, captures switch values and provides 24 V (voltage) loop power
• Simultaneous dual reading - reads both input and output parameters, simplifying calibrators and system diagnostics
• Programmable step and ramp outputs - Users can quickly step through calibrations with % step output or make zero and full-scale adjustments using the span check
• Adjustable nudge output - This feature provides small incremental output changes for accurately setting valve positioners, switches, trips and alarms
• HART resistor - The calibrator has the capability to be switched into the loop when required for a HART digital communicator, avoiding the inconvenience of carrying a 250 resistor
• The device has 32 pressure modules from 10 in H2o to 10,000 psi (25 mbar to 700 bar)
• 1000 point data storage with real-time clock
• Large backlit display, robust and weatherproof
• Plug/Play connector for IDOS Universal Pressure Modules
• The measurements of the hand-held multifunctional calibrator are 7.1 in x 3.3 in x 2 in (180 mm x 85 mm x 50 mm)

What is supplied with this kit?

• Multi-functional Calibrator
• 3 AA alkaline batteries
• User guide
• Calibration certificate
• A set of electrical test leads


Specifications

Attribute Value
Brand Druck
Power Source Battery
Width 85 mm
Length 180 mm
Port Connections 4 mm Socket
Maximum Voltage Measurement 30 V
Minimum Operating Temperature 0 °C
Height 50 mm
Model Number p DPI 880
Battery Life 10 h
Weight 425 g
Maximum Current Measurement 20 mA
Battery Type 9V
Maximum Operating Temperature +50 °C
Checking stock...
IDR
60,597,575.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
160,597,575.25
*price per unit indicative
"Druck DPI 880 Multi Function Calibrator, 20mA, 30V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda