Druck Hand Pressure Pump 3bar

RS Stock No.:
5289696
Mfr. Prt No.:
PV210
Brand:
Druck
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
RS stock number 5289696
Product description Druck Hand Pressure Pump 3bar
Manufacturer / Brand Druck
Manufacturer part number PV210

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Druck Pneumatic Hand Pump - PV210

Offering a seamless and ergonomic design, Druck's pneumatic pressure hand pump system is a dual source of vacuum and pressure. The pump generates impressive pneumatic pressures in excess of 3000 mbar, making it the ideal solution for use in applications such as calibration checks on pressure transmitters, switches, indicators and controllers. Facilitating on the go jobs through effortless portability, the PV210 pressure hand pump is accompanied with a robust and hardwearing transit case. The carry case features built-in foam cut-outs, adding an extra layer of protection for the pump and accessories inside.

SUPPLIED_WITH : hoses and seal kit.

Features & Benefits

• Lightweight, yet rugged and durable offering exceptional control
• Thermally insulated, eliminating hand-held temperature effects
• Supplied with a built-in pressure relief valve, providing protection to the instrument
• Created a designed to meet requirements of low-pressure calibration
• Quick and easy finger-tight quick fit connectors
• Extremely low pressure can be achieved through using the fine control vernier alone
• The maximum output pressure can be set with the built-in pressure relief valve
• The hand pump has a fine control needle valve, designed for pressure release
• Precise fine control to 0.01 inH20
• Pneumatic pressures ranging from 0 to 45 psi (pounds per square inch) /0 to1250 inH20
• The pressure pump has a vacuum range of 0 to 27 inHg
• Hand operated, can be used in a handheld position

Did you know?

Druck's pressure hand pump conveniently has an alternative function, it can also be used as a portable pressure comparator – it can only be used in this form when used in conjunction with other pressure indicating devices.

What's included in the set?

• Hand pump
• 3 ft. long X 1/8in diameter nylon hoses with G1/4B QF female adaptor


Specifications

Attribute Value
Brand Druck
Material Nickel Plated Brass
Weight 587 g
Minimum Pressure 0 bar
Sensitivity 0.1 mbar
Hose Length 0.9 m
Maximum Pressure 3 bar
Pump Type Hand
Pressure Connection 1/4 BSP
Checking stock...
IDR
18,208,064.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
118,208,064.88
*price per unit indicative
"Druck Hand Pressure Pump 3bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda