Druck G 1/4 Digital Pressure Gauge 0.7bar, DPI104-04GRS232
- RS Stock No.:
- 7874640
- Mfr. Prt No.:
- DPI104-04G
- Brand:
- Druck
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7874640 |
Product description | Druck G 1/4 Digital Pressure Gauge 0.7bar, DPI104-04GRS232 |
Manufacturer / Brand | Druck |
Manufacturer part number | DPI104-04G |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7874640 |
Product description | Druck G 1/4 Digital Pressure Gauge 0.7bar, DPI104-04GRS232 |
Manufacturer / Brand | Druck |
Manufacturer part number | DPI104-04G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Druck DPI 104 Digital Pressure Gauge
Combining precision and functionality within a compact and robust design, the DPI 104 range of digital pressure indicators are microprocessor-controlled gauges. Featuring advanced silicon sensor technology and convenient design features to create an accurate and versatile test gauge. These pressure gauges are digital with a digital display and are network-capable alternatives to standard analogue test gauges. They have the capability to function as a master test gauge when used in conjunction with pneumatic and hydraulic hand pumps. Druck's digital pressure gauges provide a reliable and economical solution for a multitude of pressure sensing applications, process and monitoring also test and calibration.
Features & Benefits
• Has an accuracy of 0.05% FS including non-linearity, hysteresis, repeatability and temperature effects from 14°F to 122°F (-10°C to 50°C)
• Five-digit resolution and pressure reading
• As well as numeric pressure indication, the instrument also has a pressure bar graph - the DPI 104 LCD display includes a circular twenty segment bar graph which provides users with a fast and accurate visual estimation of pressure that ranges from 0 - 100% full-scale output
• The display updates twicer per second
• Minimum and maximum valves functionality can be enabled, disabled and reset by the user
• Programmable to provide a 0-5V output signal, this is configurable
• The alarm output consists of an open drain field effect transistor (maximum current 250 mA, maximum voltage 24 VDC)
• Druck's DPI 104 pressure unit had adjustable mounting positions, the housing rotates 320° around the pressure fittings and the faceplate can be rotated in any orientation for optimum visibility
• There is a guard against unauthorized menu access with a menu and tare lock function
• Up to 99 DPI 104 instruments can be connected together in a daisy chain-configured network
• UPM modules can be connected to the DPI 104 to enhance the accuracy and extend the pressure range
• Druck's digital pressure gauge has a stainless steel or Inconel pressure cavity for aggressive media
• Free of charge monitoring and control software
• Eleven selectable pressure units
• Pressure ranges to 20,000 psi (1400 bar)
What's included?
The DPI 104 gauge is supplied with a 9V alkaline battery, type MN1604
Specifications
Attribute | Value |
Brand | Druck |
Interface Type | RS232 |
Model Number p | DPI104 |
Pressure Gauge Type | Digital |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +50 °C |
Connection Size | G 1/4 |
Minimum Pressure Measurement | 0 bar |
Best Accuracy | ±0.05 % |
Maximum Pressure Measurement | 0.7 bar |
Gauge Outside Diameter | 95 mm |
Case Material | ABS, PC |