Fluke 9100S/RS-A-256 Temperature Calibrator

RS Stock No.:
0537026
Mfr. Prt No.:
9100S/RS-A-256
Brand:
Fluke

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0537026
Product description Fluke 9100S/RS-A-256 Temperature Calibrator
Manufacturer / Brand Fluke
Manufacturer part number 9100S/RS-A-256
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
RS stock number 0537026
Product description Fluke 9100S/RS-A-256 Temperature Calibrator
Manufacturer / Brand Fluke
Manufacturer part number 9100S/RS-A-256

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 9100 Series Drywell Heat Sources

Fluke 9100S Hand Held Temperature Drywell

A drywell heat source offering a combination of extreme portability and good performance to meet the requirements associated with high speed, high volume industrial calibrations in a shop floor environment. Use the instruments independently or together to make fast zero and span calibrations of temperature sensors.

Note

For 9100S carry case see stock no. 537-044

SUPPLIED_WITH : Power Cord, User's Guide with Report of Calibratio

Drywell for checking RTDs, thermocouples, and small bimetal thermometers in the field
Fast and easy calibrations of temperature sensors
Temperature range 35°C to 375°C, expandable to –10 °C to 375 °C when used with a 9102S drywell (see stock no 537-048)
Direct interface to the Fluke 744 Documenting Process Calibrator
Multiple sized sensor holes to accept a wide range of temperature sensor diameters


Specifications

Attribute Value
Brand Fluke
Width 125 mm
Length 150 mm
R Type Thermocouple Minimum Temperature 0.25 °C
Dimensions 150 x 125 x 57 mm
Best Accuracy 0.25 °C
Resolution 0.1 °C
Calibrator Type Drywell Calibrator
Height 57 mm
Model Number p 9100S
Weight 1.1 kg
Temperature Scale Centigrade, Fahrenheit
Thermocouple Type RTD
Checking stock...
IDR
53,735,147.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
153,735,147.00
*price per unit indicative
"Fluke 9100S/RS-A-256 Temperature Calibrator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products