Igus Linear Guide Carriage NW-02-27, N

RS Stock No.:
3752445
Mfr. Prt No.:
NW-02-27
Brand:
Igus
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
RS stock number 3752445
Product description Igus Linear Guide Carriage NW-02-27, N
Manufacturer / Brand Igus
Manufacturer part number NW-02-27

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

IGUS® Drylin N Linear Bearings

Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight

L448540-01LD275244-01

Specifications

Attribute Value
Brand Igus
Manufacturer Series N
For Rail Width 27 mm
Carriage Length 40 mm
Carriage Width 14 mm
Dynamic Load Rating 300 N
Static Load Rating 500 N
Checking stock...
IDR
92,093.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
192,093.42
*price per unit indicative
"Igus Linear Guide Carriage NW-02-27, N" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products