MH Connectors MHDTPK 25 Way D-sub Connector

RS Stock No.:
7873836
Mfr. Prt No.:
MHDTPK25-DB25P-K
Brand:
MH Connectors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7873836
Product description MH Connectors MHDTPK 25 Way D-sub Connector
Manufacturer / Brand MH Connectors
Manufacturer part number MHDTPK25-DB25P-K
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
RS stock number 7873836
Product description MH Connectors MHDTPK 25 Way D-sub Connector
Manufacturer / Brand MH Connectors
Manufacturer part number MHDTPK25-DB25P-K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

D-Sub Connector Kits - MH

A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

'D' Sub-Miniature Connection System

D-Sub Connector Kits with Straight Metalized Plastic Hoods

These Kits of MH Connectors D-Sub MHDTPK Series are Straight 180° ABS Polylac Nickel plated backshells with either Pin or Socket connectors. The mating part of the stamped and formed contacts in the MHDBxSx Series connectors are Gold plated with the Solder Bucket terminations being Tin plated.

APPROVALS : UL 94 V-0 recognized

The Kits comprise of:

Plug or Socket Connector with Solder Buckets
2 Backshell halves
2 4-40 Thumbscrews
2 Housing screws and 2 nuts
1 Set of non-metalized compression inserts for 4, 5, 7 and 9 mm diameter cable (Note maximum cable diameter is 13 mm)


Specifications

Attribute Value
Brand MH Connectors
Number of Contacts 25
Body Orientation Straight
Termination Method Solder
Housing Material Glass Fibre Reinforced PET
Series MHDTPK
Contact Plating Tin
Contact Material Copper Alloy
Checking stock...
IDR
49,403.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
149,403.19
*price per unit indicative
"MH Connectors MHDTPK 25 Way D-sub Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda