Amphenol ICC, DW Male Crimp D-sub Connector Contact, Gold over Nickel Power, 8 → 10 AWG
- RS Stock No.:
- 1822649
- Mfr. Prt No.:
- 8638PPC4005LF
- Brand:
- Amphenol ICC

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1822649 |
Product description | Amphenol ICC, DW Male Crimp D-sub Connector Contact, Gold over Nickel Power, 8 → 10 AWG |
Manufacturer / Brand | Amphenol ICC |
Manufacturer part number | 8638PPC4005LF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | Amphenol ICC |
Gender | Male |
Contact Material | CuZn |
Contact Plating | Gold over Nickel |
Wire Size | 8 → 10 AWG |
Contact Type | Power |
Minimum Wire Size AWG | 10 AWG |
Series | DW |
Maximum Wire Size AWG | 8 AWG |
Current Rating | 40 A |
Termination Method | Crimp |
Length | 21.9 mm |