HARTING SV TSDC 25 Way Panel Mount D-sub Connector Plug

RS Stock No.:
1410377
Mfr. Prt No.:
09670255615
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1410377
Product description HARTING SV TSDC 25 Way Panel Mount D-sub Connector Plug
Manufacturer / Brand HARTING
Manufacturer part number 09670255615
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
RS stock number 1410377
Product description HARTING SV TSDC 25 Way Panel Mount D-sub Connector Plug
Manufacturer / Brand HARTING
Manufacturer part number 09670255615

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

D-Sub Connectors - Harting

'D' Sub-Miniature Connection System

Harting 15, 25 and 37 way Solder Cup D-Sub Miniature Connectors - Turned Contacts

From Harting, a range of male and female solder cup D-Sub miniature connectors with turned straight contacts. The plugs and sockets in this series have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 3.1 mm mounting holes. Available in 15, 25 and 37 way standard pin outs.

Features and Benefits

• Robust metal shell
• 7.5 A rated current
• Solder cup termination
• Turned contacts


Specifications

Attribute Value
Brand HARTING
Number of Contacts 25
Gender Male
Body Orientation Straight
Mounting Type Panel Mount
D Connector Type Standard D-Sub
Termination Method Solder
Current Rating 7.5 A
Housing Material Glass Fibre Reinforced Thermoplastic
Voltage Rating 1.0 kV
Length 53.2 mm
Width 12.5 mm
Depth 17.0 mm
Dimensions 53.2 x 12.5 x 17 mm
Maximum Operating Temperature +125 °C
Contact Material Copper Alloy
Minimum Operating Temperature -55.0 °C
Series SV TSDC
Checking stock...
IDR
157,439.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1157,439.89
*price per unit indicative
"HARTING SV TSDC 25 Way Panel Mount D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda