Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination

RS Stock No.:
8837178
Mfr. Prt No.:
DT06-12SA-CE06
Brand:
Deutsch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8837178
Product description Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
Manufacturer / Brand Deutsch
Manufacturer part number DT06-12SA-CE06

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8837178
Product description Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
Manufacturer / Brand Deutsch
Manufacturer part number DT06-12SA-CE06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

DT Series Connectors, General Purpose Plugs and Receptacles

Deutsch DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.

Note

For suitable contacts see 425-761 and range for suitable crimp too see 425-973 and for sealing grommets size 16 see 425-430

Features and Benefits:

• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts


Specifications

Attribute Value
Brand Deutsch
Type Connector Assembly
Number of Contacts 12
Gender Male
Number of Rows 2
Current Rating 13 A
Mounting Type In-Line Mount
Series DT
Colour Black
Termination Method Crimp
Diameter 1.5 mm
Height 18.19 mm
Width 40.56 mm
Depth 30.94 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Housing Material Thermoplastic
Checking stock...
IDR
83,492.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
183,492.44
*price per unit indicative
"Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda