Deutsch, DT Automotive Connector Plug 4 Way
- RS Stock No.:
- 1839134
- Mfr. Prt No.:
- DT06-4S-E008
- Brand:
- Deutsch
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
RS stock number | 1839134 |
Product description | Deutsch, DT Automotive Connector Plug 4 Way |
Manufacturer / Brand | Deutsch |
Manufacturer part number | DT06-4S-E008 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Deutsch |
Type | Plug Housing |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13 A |
Series | DT |
Colour | Grey |
IP Rating | IP68 |
Height | 19.74 mm |
Width | 20.83 mm |
Depth | 43.21 mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Housing Material | Plastic |