Deutsch, DT Automotive Connector Plug 3 Way

RS Stock No.:
1839140
Mfr. Prt No.:
DT06-3S-P006
Brand:
Deutsch
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
RS stock number 1839140
Product description Deutsch, DT Automotive Connector Plug 3 Way
Manufacturer / Brand Deutsch
Manufacturer part number DT06-3S-P006

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Deutsch
Type Plug Housing
Number of Contacts 3
Gender Male
Number of Rows 3
Current Rating 13 A
Series DT
Colour Grey
IP Rating IP68
Height 24.71 mm
Width 21.15 mm
Depth 44.65 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
248,169.74
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1248,169.74124,084.87
*price per unit indicative
"Deutsch, DT Automotive Connector Plug 3 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda