Deutsch, DT Automotive Connector Plug 6 Way, Crimp Termination

RS Stock No.:
0425733
Mfr. Prt No.:
DT066S-CE06
Brand:
Deutsch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0425733
Product description Deutsch, DT Automotive Connector Plug 6 Way, Crimp Termination
Manufacturer / Brand Deutsch
Manufacturer part number DT066S-CE06

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0425733
Product description Deutsch, DT Automotive Connector Plug 6 Way, Crimp Termination
Manufacturer / Brand Deutsch
Manufacturer part number DT066S-CE06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

DEUTSCH DT Series Plugs

DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal for automotive applications.
You will not struggle for choice as the DT plugs are available in 2 to 12 pin options. They use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.

• IP68 waterproof rating
• 14-20 AWG (2.5-0.5mm²)
• Wire-to-wire connection
• 2/3/4/6/8/12 cavity arrangements
• In-line, flange or PCB mount options
• Integrated latch for mating
• Wedgelocks confirm contact alignment and retention
• Operating Temperature: -55°C to +125°C


Specifications

Attribute Value
Brand Deutsch
Type Automotive Connector
Number of Contacts 6
Gender Male
Current Rating 13 A
Series DT
Termination Method Crimp
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Contact Plating Nickel
Housing Material Thermoplastic
Contact Material Copper Alloy
Checking stock...
IDR
34,508.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
134,508.81
*price per unit indicative
"Deutsch, DT Automotive Connector Plug 6 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda