Deutsch, DT Automotive Connector Socket 8 Way, Crimp Termination

RS Stock No.:
0425709
Mfr. Prt No.:
DT048PA-CE02
Brand:
Deutsch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0425709
Product description Deutsch, DT Automotive Connector Socket 8 Way, Crimp Termination
Manufacturer / Brand Deutsch
Manufacturer part number DT048PA-CE02
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
RS stock number 0425709
Product description Deutsch, DT Automotive Connector Socket 8 Way, Crimp Termination
Manufacturer / Brand Deutsch
Manufacturer part number DT048PA-CE02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

DT Receptacles

From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.

APPROVALS : IP67

Features and Benefits

• IP68
• Wire-to-Wire Connection System
• Operating Temperature Range of -55 to +125

Available in this Range

• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals
• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6537 is a 3 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals
• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals

L0425765-01

Specifications

Attribute Value
Brand Deutsch
Type Automotive Connector
Number of Contacts 8
Gender Female
Current Rating 13 A
Series DT
Colour Grey
Termination Method Crimp
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Contact Plating Nickel
Housing Material Thermoplastic
Contact Material Copper Alloy
Checking stock...
IDR
166,984.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1166,984.88
*price per unit indicative
"Deutsch, DT Automotive Connector Socket 8 Way, Crimp Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda