Deutsch Cable Mount Connector, 1 Contacts, Plug
- RS Stock No.:
- 7242422
- Mfr. Prt No.:
- DTHD06-1-12SA
- Brand:
- Deutsch

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7242422 |
Product description | Deutsch Cable Mount Connector, 1 Contacts, Plug |
Manufacturer / Brand | Deutsch |
Manufacturer part number | DTHD06-1-12SA |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7242422 |
Product description | Deutsch Cable Mount Connector, 1 Contacts, Plug |
Manufacturer / Brand | Deutsch |
Manufacturer part number | DTHD06-1-12SA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
DTHD Series Connectors
Amphenol DTHD Series Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications. The connectors feature an integral coupling latch that provides audible and tactile feedback during assembly.The durable thermoplastic connector housings come complete with silicon rubber grommets and will withstand immersion under three feet of water once mated.
Note
For suitable contacts see 724-2447 , 724-2434 and range, and for extraction tools 425-395 and range.
Features and Benefits
• Contacts Purchased Separately
• Silicon rubber seals
• Thermoplastic connector shell
• Operating temp range -55 to +125° C
• Insulation resistance 1000 MΩ
• Current leakage less than 2 mA at 1500Vac
Specifications
Attribute | Value |
Brand | Deutsch |
Number of Contacts | 1 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Termination Method | Crimp |
Contact Gender | Female |
Current Rating | 25.0 A |
Mating Type | Latch Lock |
Body Orientation | Straight |
Series | DTHD |
Housing Material | Thermoplastic |
Contact Plating | Nickel |
Contact Material | Copper |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |