OP275GPZ Analog Devices, Audio, Op Amp, 9MHz, 8-Pin PDIP

RS Stock No.:
5228433
Mfr. Prt No.:
OP275GPZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5228433
Product description OP275GPZ Analog Devices, Audio, Op Amp, 9MHz, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number OP275GPZ
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
RS stock number 5228433
Product description OP275GPZ Analog Devices, Audio, Op Amp, 9MHz, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number OP275GPZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Analog Devices

Audio Op Amps, Analog Devices

High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required.


Specifications

Attribute Value
Brand Analog Devices
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Power Supply Type Dual
Rail to Rail No
Typical Gain Bandwidth Product 9 MHz
Height 3.43 mm
Typical Voltage Gain 106 dB
Dimensions 9.27 x 7.24 x 3.43 mm
Typical Slew Rate 22 V/µs
Package Type PDIP
Maximum Operating Temperature +85 °C
Length 9.27 mm
Width 7.24 mm
Pin Count 8
Number of Channels per Chip 2
Amplifier Type Audio
Checking stock...
IDR
82,548.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
182,548.43
*price per unit indicative
"OP275GPZ Analog Devices, Audio, Op Amp, 9MHz, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda