RS PRO IDM8342 with GPIB Bench Digital Multimeter
- RS Stock No.:
- 1240228
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1240228 |
Product description | RS PRO IDM8342 with GPIB Bench Digital Multimeter |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1240228 |
Product description | RS PRO IDM8342 with GPIB Bench Digital Multimeter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO IDM-8300 Series Dual Measurement Multimeters
RS PRO IDM-8300 Series bench digital multimeters (DMM) include 50 000 counts, VF (vacuum fluorescent) dual-display, 0-02% basic DC voltage accuracy and a USB protocol connector. These features provide users with measurement precision, comprehensive data observation and the convenience of a connection to a PC.
RS PRO IDM-8300 Series models IDM-8341 (123-3535) and IDM-8342 (123-3536) offer typical multimeter capabilities plus capacitance measurement. 124-0228 has all the features of model IDM-8342 and offers, in addition, temperature measurement and USB storage for data collection and GPIB (general purpose interface bus). GPIB offers the IEEE 488 standard digital 8-bit parallel communications interface for automatic measurement and convenient data save and retrieval.
The RS PRO range of handheld and bench digital multimeters are great value for money and also high quality you can rely on.
SUPPLIED_WITH : Test lead, power cord, CD (including user manual,
What are the key features of the RS PRO IDM-8300 Series Meters?
• 50 000 counts
• Vacuum Fluorescent Display (VFD) with 2 colours
• Dual measurement
• Fast measurement rate
• 0.02% DCV basic accuracy
• Manual and auto-ranging
• True RMS (AC, AC+DC)
• 11 measurement functions
• Max/Min, REL, MX+B, 1/X, Ref%, Compare, Hold, dB, dBm
• Standard USB device for communicating with a PC
• LCD display - readouts can be viewed
What does it measure?
AC and DC Current
DC and AC Voltage
Capacitance, Continuity, Diode, Frequency, Resistance, RMS, Temperature
What are the typical applications?
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
• Production test and quality inspection
• Educational laboratory experiments
• Repair and service
• Circuit testing and debug
Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
Does the RS pro IDM-8300 Series come with any warranty?
You have peace of mind as the RS Pro IDM 8300 Bench Digital Multimeters are backed by 3 years of warranty.
Specifications
Attribute | Value |
Brand | RS PRO |
Temperature Measurement Resolution | 0.1 °C |
Absolute Maximum Temperature Measurement | +300 °C |
Absolute Maximum Resistance Measurement | 50 MΩ |
Absolute Maximum AC Voltage Measurement | 750 V ac |
Best Resistance Measurement Accuracy | ±0.1% + 3 Digits |
Absolute Maximum DC Voltage Measurement | 1000 V dc |
Display Type | Digital |
Absolute Maximum Capacitance Measurement | 50 µF |
Best AC Current Accuracy | ±0.5% + 20 Digits |
Width | 302 mm |
Length | 265 mm |
AC Current Measurement Resolution | 10 nA ac |
Maximum Frequency | 1 MHz |
Resistance Measurement Resolution | 10 mΩ |
Dimensions | 265 x 302 x 107 mm |
Best DC Voltage Accuracy | ±0.02% + 4 Digits |
DC Voltage Measurement Resolution | 10 µV dc |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature |
Multimeter Type | Bench |
Best Temperature Measurement Accuracy | ±2 °C |
True RMS | Yes |
Best AC Voltage Accuracy | ±0.35% + 15 Digits |
Best Capacitance Measurement Accuracy | ±2% + 4 Digits |
Capacitance Measurement Resolution | 0.001 nF |
Height | 107 mm |
DC Current Measurement Resolution | 10 nA dc |
AC Voltage Measurement Resolution | 10 µV ac |
Model Number p | IDM8342 with GPIB |
Weight | 2.9 kg |
Absolute Maximum DC Current Measurement | 10 A dc |
Best DC Current Accuracy | ±0.05% + 4 Digits |
Absolute Maximum AC Current Measurement | 10 A ac |