Maxim Integrated MAX666CSA+, Dual Low Dropout Voltage, Voltage Regulator 12μA, 5 V, 1.3 → 16 V 8-Pin, SOIC

RS Stock No.:
1908237
Mfr. Prt No.:
MAX666CSA+
Brand:
Maxim Integrated

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1908237
Product description Maxim Integrated MAX666CSA+, Dual Low Dropout Voltage, Voltage Regulator 12μA, 5 V, 1.3 → 16 V 8-Pin, SOIC
Manufacturer / Brand Maxim Integrated
Manufacturer part number MAX666CSA+
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
RS stock number 1908237
Product description Maxim Integrated MAX666CSA+, Dual Low Dropout Voltage, Voltage Regulator 12μA, 5 V, 1.3 → 16 V 8-Pin, SOIC
Manufacturer / Brand Maxim Integrated
Manufacturer part number MAX666CSA+

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details


Specifications

Attribute Value
Brand Maxim Integrated
Maximum Output Current 12 µA
Regulator Type Low Dropout Voltage
Output Voltage 5 V, 1.3 → 16 V
Number of Outputs 2
Line Regulation 0.35 %/V
Load Regulation 7 Ω
Mounting Type Surface Mount
Polarity Positive
Quiescent Current 12 µA
Package Type SOIC
Reference Voltage 1.27 → 1.33 V
Pin Count 8
Output Type Adjustable, Fixed
Dimensions 5 x 4 x 1.5 mm
Height 4 mm
Width 1.5 mm
Minimum Operating Temperature 0 °C
Maximum Input Voltage 16.5 V
Minimum Input Voltage 2 V
Maximum Operating Temperature +70 °C
Length 5 mm
Checking stock...
IDR
158,908.35
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1158,908.3579,454.18
*price per unit indicative
"Maxim Integrated MAX666CSA+, Dual Low Dropout Voltage, Voltage Regulator 12μA, 5 V, 1.3 → 16 V 8-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda