SMC AS Series Threaded Speed Controller x 4mm Tube Outlet Port
- RS Stock No.:
- 0209929
- Mfr. Prt No.:
- AS1211F-M3-04
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0209929 |
Product description | SMC AS Series Threaded Speed Controller x 4mm Tube Outlet Port |
Manufacturer / Brand | SMC |
Manufacturer part number | AS1211F-M3-04 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Flow regulators, AS_211F series
Flow regulators with one-touch connections.
Stainless steel series.
Bracket version.
Regulated at intake.
For nylon or polyurethane tubing.
Specifications
Attribute | Value |
Brand | SMC |
Type | Speed Controller |
Tube Outlet Port | 4 mm |
Manufacturer Series | AS |
Minimum Outlet Pressure | 0.1 MPa |
Threaded Outlet Thread Standard | Metric |
Maximum Outlet Pressure | 1 MPa |
Threaded Inlet Thread Size | M3 x 0.5 |
Outlet Port Type | Threaded, Tube |
Threaded Outlet Thread Size | M3 x 0.5 |
Threaded Inlet Thread Standard | Metric |
Inlet Port Type | Threaded |