SMC AS Series Threaded Speed Controller, M3 x 0.5 Male Inlet Port x M3 x 0.5 Male Outlet Port x 4mm Tube Outlet Port

RS Stock No.:
0210086
Mfr. Prt No.:
AS1201F-M3-04
Brand:
SMC
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
RS stock number 0210086
Product description SMC AS Series Threaded Speed Controller, M3 x 0.5 Male Inlet Port x M3 x 0.5 Male Outlet Port x 4mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS1201F-M3-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

AS series flow regulators

SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.

Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)


Specifications

Attribute Value
Brand SMC
Type Speed Controller
Tube Outlet Port 4 mm
Manufacturer Series AS
Minimum Outlet Pressure 0.1 MPa
Threaded Outlet Thread Standard Metric
Maximum Outlet Pressure 1 MPa
Threaded Outlet Thread Gender Male
Threaded Inlet Thread Size M3 x 0.5
Outlet Port Type Threaded, Tube
Threaded Outlet Thread Size M3 x 0.5
Threaded Inlet Thread Standard Metric
Threaded Inlet Port M3 x 0.5 Male
Inlet Port Type Threaded
Threaded Outlet Port M3 x 0.5 Male
Threaded Inlet Thread Gender Male
Checking stock...
IDR
200,025.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1200,025.23
*price per unit indicative
"SMC AS Series Threaded Speed Controller, M3 x 0.5 Male Inlet Port x M3 x 0.5 Male Outlet Port x 4mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda