SMC AS Series Threaded Speed Controller, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port x 4mm Tube Outlet Port

RS Stock No.:
0210749
Mfr. Prt No.:
AS2201F-02-04S
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0210749
Product description SMC AS Series Threaded Speed Controller, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port x 4mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS2201F-02-04S

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0210749
Product description SMC AS Series Threaded Speed Controller, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port x 4mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS2201F-02-04S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

AS series flow regulators

SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)


Specifications

Attribute Value
Brand SMC
Tube Outlet Port 4 mm
Manufacturer Series AS
Minimum Outlet Pressure 0.1 MPa
Threaded Outlet Thread Standard R
Maximum Outlet Pressure 1 MPa
Threaded Outlet Thread Gender Male
Threaded Inlet Thread Size 1/4 in
Outlet Port Type Threaded, Tube
Threaded Outlet Thread Size 1/4 in
Threaded Inlet Thread Standard R
Threaded Inlet Port R 1/4 Male
Type Speed Controller
Inlet Port Type Threaded
Threaded Outlet Port R 1/4 Male
Threaded Inlet Thread Gender Male
Checking stock...
IDR
228,869.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1228,869.98
*price per unit indicative
"SMC AS Series Threaded Speed Controller, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port x 4mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda