Tyvek CP977 White Yes Polyethylene Protective Hood, Resistant to Water-Based Liquids

RS Stock No.:
1239910
Mfr. Prt No.:
CP977
Brand:
Tyvek
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
RS stock number 1239910
Product description Tyvek CP977 White Yes Polyethylene Protective Hood, Resistant to Water-Based Liquids
Manufacturer / Brand Tyvek
Manufacturer part number CP977

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KH


Product Details

Tyvek Disposable Hood

Tyvek PH30L0 disposable protective hood is used with other Tyvek protective clothing keeping you safe from hazardous substances. The hood includes stitched internal seams a wide neck flange plus is elasticated around the face and neck. The protective hoods are one size offering you excellent protection. The hood is made from flash spun high density polyethylene and is permeable to both air and water vapour. The hood also repels water-based liquid and aerosols. An excellent barrier from fine particles and fibres, low lint, anti-static and silicon non-added.

FEATURES and BENEFITS:

Disposable protective hood / Balaclava style
Tyvek fabric
Stitched internal seams
Wide neck flange
Elasticated around the face and neck
Made from Flash spun high density polyethylene
Permeable to air and water vapour
Repels water-based liquids
Repels aerosols
Protects from fine particles and fibres to 1 μ
Low lint
Anti-static
Silicon non-added
One size

APPLICATIONS:

Pharmaceutical handling
Chemical protection
Lead and asbestos abatement / remediation
General maintenance / operations
Spray painting
General clean-up
Many other uses


Specifications

Attribute Value
Brand Tyvek
Reusable/Disposable Disposable
Type Hood
Anti-Static Yes
Application Chemical, General Purpose, Pharmaceutical
Material Polyethylene
Size One Size
Visor/No Visor No
Quantity Per Package 10
Guard Type Head, Neck
Resistant To Water-Based Liquids
Colour White
Checking stock...
IDR
358,514.02
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1358,514.0235,851.40
*price per unit indicative
"Tyvek CP977 White Yes Polyethylene Protective Hood, Resistant to Water-Based Liquids" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda