Molex Female Crimp Terminal 24AWG 50212-8100
- RS Stock No.:
- 7976591
- Mfr. Prt No.:
- 50212-8100
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7976591 |
Product description | Molex Female Crimp Terminal 24AWG 50212-8100 |
Manufacturer / Brand | Molex |
Manufacturer part number | 50212-8100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
2.0mm Wire to Board Molex Micro-Latch
This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.
Crimp Terminal, 50212 Series
A range of Molex Series 50212 Crimp Terminal contacts for use with 51065 Series housings typical stock number 688-2603 . Use Crimp tool number 710-6559.
Specifications
Attribute | Value |
Brand | Molex |
Termination Method | Crimp |
For Use With | Micro-Latch and Mi II Connector Housings |
Minimum Wire Size mm² | 0.05 mm² |
Maximum Wire Size mm² | 0.2 mm² |
Series Number | 50212 |
Minimum Wire Size AWG | 30 AWG |
Maximum Wire Size AWG | 24 AWG |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Gender | Female |