Vikan Red Dust Pan for All Industries

RS Stock No.:
8847602
Mfr. Prt No.:
56604
Brand:
Vikan

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8847602
Product description Vikan Red Dust Pan for All Industries
Manufacturer / Brand Vikan
Manufacturer part number 56604

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Dustpan

Solid and robust dustpan made of Polypropylene
Its design ensures there are no crevices where dirt can harbour and allows easy cleaning
Ideal suitable for use in the food industry
Dimensions (H x L x W): 100 x 330 x 305 mm


Specifications

Attribute Value
Brand Vikan
Colour Red
Application All Industries
Checking stock...
IDR
269,042.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1269,042.85
*price per unit indicative
"Vikan Red Dust Pan for All Industries" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda