RS PRO Square Polymer Non Slip Pad 20.5mm width x 20.5mm length x 3mm height

RS Stock No.:
3023107
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3023107
Product description RS PRO Square Polymer Non Slip Pad 20.5mm width x 20.5mm length x 3mm height
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
RS stock number 3023107
Product description RS PRO Square Polymer Non Slip Pad 20.5mm width x 20.5mm length x 3mm height
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Mounting Type Adhesive
Brand RS PRO
Fixing Method Adhesive
Width 20.5 mm
Length 20.5 mm
Shape Square
Material Polymer
Thickness 3 mm
Maximum Operating Temperature +50 °C
Minimum Operating Temperature 0 °C
Dimensions 20.5 x 20.5 mm
Checking stock...
IDR
512,807.21
Out of stock
Price Bag (1 Bag of 24)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1512,807.2121,366.97
*price per unit indicative
"RS PRO Square Polymer Non Slip Pad 20.5mm width x 20.5mm length x 3mm height" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda