Dymo Rhino® M1011 Cable Tie Cable Marker Kit

RS Stock No.:
6295282
Mfr. Prt No.:
S0720090
Brand:
Dymo
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
RS stock number 6295282
Product description Dymo Rhino® M1011 Cable Tie Cable Marker Kit
Manufacturer / Brand Dymo
Manufacturer part number S0720090

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Markers

Dymo Rhino M1011 Marking Kit

Industrial strength, rugged cast aluminium tool frame and solid carrying case, the Rhino M1011 is ideal for labelling in the toughest of environments.

Heavy duty labelling solutions made easy for factories, warehouses and other industrial locations, this marking kit provides easy cable identification. Using 12 mm stainless steel and aluminium labels it has a built-in hole punch and features a built-in cable tie slot punch for cable marking. Accurately set length of leading and trailing label edging with the built in measuring gauge, as well as the easy to use cutting handle. Cutting square and rounded edges the tool easily glides through stainless steel labels effortlessly. Designed to also create deep embossing and mirror script labels on the reverse image character wheel, this device provides excellent character legibility.

SUPPLIED_WITH : M1011 Label embosser, horizontal character wheel,

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits:

• Ideal for marking pipelines, engine parts and underground cables
• Aluminium and stainless steel labels resistant to chemicals, extreme weather and high low temperature abrasion
• Rugged cast aluminium frame
• 2.5 mm diameter hole punch
• 4.76 mm character height
• Mirror script

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.


Specifications

Attribute Value
Affixing Method Cable Tie
Brand Dymo
Series Rhino® M1011
Resistant To Weather
Kit or Accessory Type Embossing
Kit Includes 1 Stainless Steel & 1 Aluminium Reel, Normal & Reversed Image Wheel & Instruction Manual
Material Aluminium, Steel
Printable No
Checking stock...
IDR
13,013,597.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,013,597.41
*price per unit indicative
"Dymo Rhino® M1011 Cable Tie Cable Marker Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda