Dymo Weighing Scale, 100kg Weight Capacity Type G – British 3-pin
- RS Stock No.:
- 7335833
- Mfr. Prt No.:
- S0929060
- Brand:
- Dymo

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7335833 |
Product description | Dymo Weighing Scale, 100kg Weight Capacity Type G - British 3-pin |
Manufacturer / Brand | Dymo |
Manufacturer part number | S0929060 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7335833 |
Product description | Dymo Weighing Scale, 100kg Weight Capacity Type G - British 3-pin |
Manufacturer / Brand | Dymo |
Manufacturer part number | S0929060 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Dymo Desktop
DYMO® Portable Digital USB Shipping Scales
Determine precise weight and postage for larger parcels and packages
Rugged, heavy-duty, portable digital shipping scale weighs parcels and packages up to 50kg (RS 733-5839), 100kg (RS 733-5833), 180kg (RS 733-5842)
Displays weight in 100g increments (200g increments for RS 733-5842)
Built-in wrap-around handle for easy portability – allows you to carry the scale to heavy packages, not vice-versa
Detachable LCD screen allows convenient hand-held or wall-mounted viewing
Displays weight in an accurate, easy-to-read digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
“Hold” feature locks weight display for eight seconds after package is removed – convenient when large package blocks view of display
Tare function – weigh items in a container minus weight of container
Automatic shut-off when scale not in use – prolongs battery life
40 cm x 41.5 cm size (30 cm x 30 cm weighing platform) accommodates large packages
Powered by AC adapter (included), 3 AAA batteries (not included), or USB cable (included) connected to PC or Mac® (Works with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or later)
Specifications
Attribute | Value |
Brand | Dymo |
Weighing Capacity | 100 kg |
Weighpan Length | 30 mm |
Resolution | 100 g |
Interface Type | USB |
Model Number p | S100 |
Weighpan Width | 30 mm |
Plug Type | Type G - British 3-pin |
Scale Type | Platform |