ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC, IP66, IP67, IP69K
- RS Stock No.:
- 7579036
- Mfr. Prt No.:
- 1SFA619550R1041 CE4T-10R-01
- Brand:
- ABB
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
RS stock number | 7579036 |
Product description | ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC, IP66, IP67, IP69K |
Manufacturer / Brand | ABB |
Manufacturer part number | 1SFA619550R1041 CE4T-10R-01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | ABB |
Mounting Type | Panel Mount |
Series | Compact |
Reset Method | Twist to Reset |
Normal State Configuration | NC |
Cutout Diameter | 22.5 mm |
Pole and Throw Configuration | SPST |
Contact Configuration | NC |
IP Rating | IP66, IP67, IP69K |
Head Style | Mushroom |
Illuminated | No |
Range | Compact |
Head Diameter | 40 mm |
Auxiliary Contacts | NO |
Push Button Material | Polycarbonate |
Colour | Red |