Dormer HSS-XS1 M6 Spiral Point Threading Tap, 66 mm Length

RS Stock No.:
5283957
Mfr. Prt No.:
E001M6
Brand:
Dormer
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
RS stock number 5283957
Product description Dormer HSS-XS1 M6 Spiral Point Threading Tap, 66 mm Length
Manufacturer / Brand Dormer
Manufacturer part number E001M6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Spiral Point

Spiral point taps have a superior geometry which gives consistent and long tool life when threading through holes.

MTTX-HSS Taps

MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.


Specifications

Attribute Value
Brand Dormer
Number of Pieces 1
Overall Length 66 mm
Thread Size M6
Thread Standard Metric
Type Spiral Point
Thread Direction Right Hand
Hand/Machine Tap Machine Tap
Set Type Threading Tap
Pitch 1.0 mm
Shank Diameter 6.3 mm
Material HSS-XS1
Checking stock...
IDR
466,131.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1466,131.16
*price per unit indicative
"Dormer HSS-XS1 M6 Spiral Point Threading Tap, 66 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda