e2s BEXS110 Red 32 Tone Electronic Sounder, 24 V dc, 117dB at 1 Metre, Surface Mount, IP67
- RS Stock No.:
- 4731095
- Mfr. Prt No.:
- BEXS110DFDC024AB1A1R
- Brand:
- e2s
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
RS stock number | 4731095 |
Product description | e2s BEXS110 Red 32 Tone Electronic Sounder, 24 V dc, 117dB at 1 Metre, Surface Mount, IP67 |
Manufacturer / Brand | e2s |
Manufacturer part number | BEXS110DFDC024AB1A1R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | e2s |
IP Rating | IP67 |
Application Type | Sounder |
Diameter | 181 mm |
Minimum Temperature | -50 °C |
Housing Colour | Red |
Maximum Decibel | 110 dB |
Series | BEXS110 |
Housing Material | Marine Grade Aluminium |
Mounting Style | Surface Mount |
Decibels at 1 Metre | 117 dB |
Hazardous Area Certification | ATEX |
Maximum Temperature | +70 °C |
Supply Voltage | 24 V dc |
Minimum Decibel | 72 dB |
Number Of Tones | 32 |
Current Type | DC |