e2s Horn Speaker, 15W, ATEX, Aluminium, IP66, IP67
- RS Stock No.:
- 3395569
- Mfr. Prt No.:
- BEXL15DFV100AB1A1R
- Brand:
- e2s
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3395569 |
Product description | e2s Horn Speaker, 15W, ATEX, Aluminium, IP66, IP67 |
Manufacturer / Brand | e2s |
Manufacturer part number | BEXL15DFV100AB1A1R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
BExL15 Explosion Proof PA Loudspeakers 15W
E2S BExL15 series explosion proof PA loundspeaker with output up to 113dB (A) at 1m, suitable for Zone 1, 2, 21 & 22 applications. The BEx explosion proof range is constructed from corrosion proof, marine grade copper free LM6 aluminium with chromate and powder coat finish. The range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.
Features and Benefits
- Marine grade, corrosion proof, LM6 aluminium enclosure
- Ratchet adjustable stainless steel ’U’ bracket
- Rated Power: 15 Watts RMS
- Stainless steel fixings
- Ingress protection IP66/67
- Dual M20 cable entries
Approvals
- IECEx KEM 10.0003X
- ATEX KEMA 99ATEX6312X
- TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109
- INMETRO certificate: 10-IEx-0009
Specifications
Attribute | Value |
Brand | e2s |
Weight | 3.5 kg |
Hazardous Area Certification | ATEX |
Minimum Frequency Response | 400 Hz |
Frequency Response | 400 Hz → 8 kHz |
Colour | Red |
Width | 181 mm |
Maximum Frequency Response | 8 kHz |
Housing Material | Aluminium |
Depth | 275 mm |
IP Rating | IP66, IP67 |
Sound Pressure Level | 113 dB |
Nominal Rated Power | 15 W |