Omron Plastic Fibre Optic Sensor, IP67
- RS Stock No.:
- 1780202
- Mfr. Prt No.:
- E32DC200E
- Brand:
- Omron
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1780202 |
Product description | Omron Plastic Fibre Optic Sensor, IP67 |
Manufacturer / Brand | Omron |
Manufacturer part number | E32DC200E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
Specifications
Attribute | Value |
Brand | Omron |
IP Rating | IP67 |
Minimum Operating Temperature | -40 °C |
Dimensions | 11 x M3 x 0.5 mm |
Housing Material | PE |
Length | 11 mm |
Terminal Type | Wire Lead |
Detection Range | 130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm |
Electrical Connection | Cable |
Maximum Operating Temperature | +70 °C |
Fibre Optic Type | Plastic |