Omron Fibre Optic Sensor, NPN Output, IP50, 12 → 24 V dc
- RS Stock No.:
- 4360075
- Mfr. Prt No.:
- E3XNA112M
- Brand:
- Omron
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4360075 |
Product description | Omron Fibre Optic Sensor, NPN Output, IP50, 12 → 24 V dc |
Manufacturer / Brand | Omron |
Manufacturer part number | E3XNA112M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
E3X-NA High Performance
PBT housing, PC cover. IP50
For use with Omron E32 Fibre Optic Cable
High speed version, ideal for labelling and production line applications
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads, and 378-8618 and 378-8624 for master and slave connectors
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 150mm (DC200) 400mm (TC200)
Simple to use potentiometer sensitivity adjustment
Off delay timer 40ms fixed
Light On/Dark On selectable
Short Circuit and reverse polarity protection
Mutual interference protection
LED bar graph user interface for visible indication of optimum setting and alignment
Timer function for pulse stretching for integration with the automation system
Light On/Dark On selectable
Operating temperature range -25° → +55°C (+50°C when banked together)
Dimensions (mm): 10 x 67.3 x 31.6 WDH
Specifications
Attribute | Value |
Brand | Omron |
IP Rating | IP50 |
Light Source | Red LED |
Output Type | NPN |
Minimum Operating Temperature | -25 °C |
Response Time | 200 μs |
Dimensions | 67.3 x 10 x 31.5 mm |
Housing Material | PBT |
Depth | 31.5 mm |
Length | 67.3 mm |
Width | 10 mm |
Terminal Type | Pre-Wired |
Supply Voltage | 12 → 24 V dc |
Electrical Connection | Pre-Wired Cable |
Maximum Operating Temperature | +50 °C |