Omron E5AC PID Temperature Controller, 96 x 96mm, 1 Output Linear, 100 → 240 V ac Supply Voltage

RS Stock No.:
7805420
Mfr. Prt No.:
E5AC-CX4A5M-000
Brand:
Omron
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
RS stock number 7805420
Product description Omron E5AC PID Temperature Controller, 96 x 96mm, 1 Output Linear, 100 → 240 V ac Supply Voltage
Manufacturer / Brand Omron
Manufacturer part number E5AC-CX4A5M-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

E5AC Digital Temperature Controllers (96 x 96mm)

The Temperature Controllers Series E5AC set new global standards in the crucial areas of precision, user friendliness and control performance.
This series will save you time and effort in set-up and operation, while enabling faster and more accurate monitoring/control of your process.
The high-visibility display of the new series is also extremely easy to read and virtually eliminates any possibility for human error.

High-contrast, white LCD display visible from large distances and from any angle
Easy to set up and operate intuitively via CX-Thermo without power supply
High-speed sampling at 50 ms
Functions for diagnosis for secure operations
Useful timer and logic operation functions eliminating the need of a PLC
Tool ports are provided both on the top panel and the front panel
Short body with depth of only 60 mm


Specifications

Attribute Value
Brand Omron
Number of Outputs 1
Supply Voltage 100 → 240 V ac
Panel Depth 60 mm
Communication Module Available Yes
IP Rating IP00, IP20, IP66
Series E5AC
Range Omron E5AC
Size 96 x 96 mm
Temperature Range -200 → +2300 °C
Output Type Linear
Display Colour White
Minimum Operating Temperature -10 °C
Display Type LCD
Maximum Operating Temperature +55 °C
Checking stock...
IDR
8,138,729.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,138,729.77
*price per unit indicative
"Omron E5AC PID Temperature Controller, 96 x 96mm, 1 Output Linear, 100 → 240 V ac Supply Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda