Omron E5C2 On/Off Temperature Controller, 48 x 48mm, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 3281101
- Mfr. Prt No.:
- E5C2-R20K AC100-240 0-200
- Brand:
- Omron

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3281101 |
Product description | Omron E5C2 On/Off Temperature Controller, 48 x 48mm, 100 → 240 V ac Supply Voltage |
Manufacturer / Brand | Omron |
Manufacturer part number | E5C2-R20K AC100-240 0-200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Omron E5N Range
E5C2 Analogue Set Point Controllers
ON/OFF and PID control methods
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives
Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included
Specifications
Attribute | Value |
Brand | Omron |
Supply Voltage | 100 → 240 V ac |
Minimum Operating Temperature | -10 °C |
Panel Depth | 86.7 mm |
Series | E5C2 |
Size | 48 x 48 mm |
Input Type | K Type Thermocouple |
Maximum Operating Temperature | +55 °C |
Range | 0 → 200 °C |