Omron E5C2 On/Off Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 → 240 V ac Supply Voltage

RS Stock No.:
3281173
Mfr. Prt No.:
E5C2-R40K AC100-240 0-400
Brand:
Omron
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
RS stock number 3281173
Product description Omron E5C2 On/Off Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 → 240 V ac Supply Voltage
Manufacturer / Brand Omron
Manufacturer part number E5C2-R40K AC100-240 0-400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Omron E5N Range

E5C2 Analogue Set Point Controllers

ON/OFF and PID control methods
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives

Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included


Specifications

Attribute Value
Brand Omron
IP Rating IP00, IP40, IP66
Supply Voltage 100 → 240 V ac
Output Type Relay
Minimum Operating Temperature -10 °C
Number of Outputs 1
Panel Depth 86.7 mm
Series E5C2
Size 48 x 48 (1/16 DIN) mm
Input Type K Type Thermocouple
Maximum Operating Temperature +55 °C
Checking stock...
IDR
1,704,042.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,704,042.94
*price per unit indicative
"Omron E5C2 On/Off Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Relay, 100 → 240 V ac Supply Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda